Infineon Technologies AG2ED21834S06JXUMA1栅极和功率驱动器
Driver 2.5A 1-OUT High Side/Low Side Half Brdg Non-Inv Automotive 14-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 1 | |
| Independent | |
| IGBT|MOSFET | |
| 1 | |
| 30 | |
| 30 | |
| 300 | |
| CMOS|LSTTL|TTL|3.3V|5V|15V | |
| 10 | |
| 20 | |
| 0.9 | |
| 2.1 | |
| 2.5(Typ) | |
| 1000 | |
| -40 | |
| 125 | |
| 35 | |
| 35 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Supplier Package | DSO |
| 14 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

