10-25% 折扣
Vishay298D225X0010K2T固体钽电容器
Cap Tant Solid 2.2uF 10V K CASE 20%( 1 X 0.5 X 0.6mm) Inward L SMD 15 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 20% | |
| 10VDC | |
| 15 | |
| Standard | |
| 0.027 | |
| 2.2 | |
| Polar | |
| 8 | |
| Molded Case | |
| No | |
| Yes | |
| K | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 1 X 0.5 X 0.6 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.6(Max) | |
| 0.2 | |
| 0.2 |
This 298D225X0010K2T solid tantalum capacitor from Vishay has low leakage current. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.2 μA. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep. It has a tolerance of 20%. Its capacitance value is 2.2uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

