PHOENIX CONTACT2970196接口模块
VARIOFACE module, with screw connection and COMBICON connector, coded, for mounting on NS 35/7.5 or NS 32, no. of positions 32
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| EN 60664-1 | |
| 250 | |
| 20 | |
| 50 | |
| Package Height | 77 |
| Package Width | 57.5 |
| Package Length | 112.5 |
Complete your total connector assembly with this varioface module 2970196 connector accessory from Phoenix Contact. This product is 112.5 mm long, 77 mm tall and 58.5 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。