| 欧盟RoHS指令 | Supplier Unconfirmed |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8544.60.60.00 |
| Automotive | No |
| PPAP | No |
| Type | Patch Cord |
| Maximum Operating Temperature (°C) | 55 |
| Dimensions (mm) | 1219 |
This device has a maximum current rating of 15 A. This has a Stacking Banana to Stacking Banana connector. Its wire is 18 AWG. Its cable is 1.219 m long.