| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.41.00.60 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Input Type | DC |
| Minimum Input Voltage (V) | 0.9 |
| Maximum Input Voltage (V) | 1.1 |
| Maximum Input Current (mA) | 4(Typ) |
| Maximum Output Voltage (V) | 36 |
| Output Type | DC |
| Peak Non-Repetitive Surge Current (A) | 2 |
| Maximum Turn-Off Time (ms) | 0.2(Typ) |
| Circuit Arrangement | 1 Form A |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 50 |
| Mounting | DIN Rail |
| Package Height | 10 |
| Package Width | 75 |
| Package Length | 102 |
| PCB changed | 4 |
| Pin Count | 4 |