| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.20.00.40 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Electronic |
| Number of Poles | 1 |
| Maximum Voltage Rating | 24VDC |
| Current Rating (A) | 6 |
| Actuator Type | Toggle |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 60 |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical DC Voltage Rating (V) | 24 |
| Minimum Storage Temperature (°C) | -40 |
| Maximum Storage Temperature (°C) | 70 |