| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Banana Jack | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 20 | |
| Panel Mount | |
| 36.58 |
Snap in your circuits wires for quick testing by implementing this banana 29-100 GRN test terminal block from Grayhill. This PL connector's a single contact that is made out of brass and plated with gold. It has a plug type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 20 A. This product is 36.58 mm long.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

