PHOENIX CONTACT2896047

Installation Component Housing, Upper Part, Width 35.6 mm , Color Light Gray (7035), Polycarbonate

In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered component housing 2896047 connector accessory from Phoenix Contact. It has a straight body orientation. This part has an operating temperature of -40 to 105 °C. This product is 89.7 mm long, 62.2 mm tall and 35.6 mm deep.

Import TariffMay apply to this part

9 个零件: 可以明天配送

    Total$0.96Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1902+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      德国
      • In Stock: 9
      • Price: $0.9592

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。