| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 120VAC|208VAC |
Protect your electronics and appliances with the help of this 2859466 surge plug-in suppressor manufactured from Phoenix Contact. This devices' clamping voltage is 175VAC. 2859466 is housed in polybutylene terephthalate. This surge suppressor has an operating temperature range of -40 °C to 80 °C. This product is 37.25 mm long, 98.5 mm tall and 70 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。