TE Connectivity282843-7连接器接线板
Conn Eurostyle Block M 7 POS 10.16mm Solder ST Thru-Hole 17.5A Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| M | |
| 7 | |
| 10.16 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 17.5 | |
| 600VAC | |
| Box | |
| 66.04 | |
| 9 | |
| 15.2 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

