TE Connectivity2821222-3其他电缆组件
Cable Assembly Round 1m 30AWG SFP28 to SFP28 20 to 20 POS M-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Round | |
| 20 to 20 | |
| M-M | |
| SFP28 | |
| SFP28 | |
| 1 | |
| 30 | |
| Black | |
| Straight to Straight | |
| Polyvinyl Chloride |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

