50-75% 折扣
PHOENIX CONTACT2770215连接器配件
Connector Accessories Separating Plate Straight Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Separating Plate | |
| Straight | |
| Gray | |
| -60 | |
| 105 | |
| 0.24 | |
| 14 | |
| 1.5 | |
| 16 |
Make perfect connections using this separating plate 2770215 connector accessory from Phoenix Contact that will work for various wire types. It has a straight body orientation. This product is 14 mm long, 16 mm tall and 1.5 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

