Reduced Price
PHOENIX CONTACT2757144箱、罩及架
Green Polyamide DIN Rail Electronic Housing
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| Enclosure | |
| Electronic Housing | |
| Doorless | |
| Polyamide | |
| Green | |
| 79 | |
| 40 | |
| 106.7 | |
| DIN Rail |
Use this threaded electronic housing 2757144 connector accessory from Phoenix Contact on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This part has an operating temperature of -40 to 105 °C. This product is 79 mm long, 106.7 mm tall and 40 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。