50-75% 折扣

Adafruit IndustriesPimoroni Picade Console Controller Kit | 2707杂项产品

Pimoroni Picade Console Controller Kit - PIM106

Product Description

The Pimoroni Picade Console Controller is a stylish, retro, and fun arcade controller for your Raspberry Pi!

The Picade Console Controller comes in kit form for you to build at home. All parts, panels, and components are included - you just need to supply the Raspberry Pi! We highly recommend using a Raspberry Pi 3 as the extra processing power gives great performance in many emulators.

Technical Details

  • Assembled Dimensions: 139.7mm x 304.8mm x 139.7mm / 5.5" x 12" x 5.5"

Kit includes:

  • Black powder-coated cabinet panels (swish!)

  • Picade PCB (Arduino compatible with stereo 2.8W amplifier) pre-loaded with the Picade software.

  • One speaker with wires pre-soldered

  • 3.5mm stereo panel mounted headphone socket

  • Attractive decal for the controls

  • Audio and USB cables

  • A proper arcade stick

  • Twelve micro-switch arcade buttons

  • Custom assembled wiring looms

  • All other fixings, fasteners, nuts, and bolts

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。