Honeywell26PCAFA6D板上贴装压力传感器
Pressure Sensor 0V to 0.0167V 0psi to 1psi Differential 4-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 1psi | |
| 20psi | |
| 20 to 100 | |
| 1(Max) | |
| 0 to 0.0167 | |
| 10 | |
| 16 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| PCB changed | 4 |
| 4 |
Quickly measure and respond to changes in gas or liquid pressures within your system by implementing this 26PCAFA6D board mount pressure sensor from Honeywell. It has a voltage of 0 to 0.0167 V. This device has a typical operating supply voltage of 10 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its operating pressure range is 0psi to 1psi, while its maximum overload pressure is 20psi. It has a response time of 1(Max) ms.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。