WAGO261-313/341-000连接器接线板

2-Conductor Terminal Block, with push-buttons on both sides, with snap-in mounting foot, for plate thickness 0.6 - 1.2 mm, Fixing hole 3.5 mm Dia, also fits 210-154 aluminum rail or with 209-123 mounting carrier for DIN 35 rail

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    6 星期
    • Price: $1.1101
    1. 50+$1.1101
    2. 100+$1.0990
    3. 250+$1.0881
    4. 500+$1.0772
    5. 1000+$1.0664
    6. 2500+$1.0514
    7. 3000+$1.0409
    8. 5000+$1.0305
    9. 10000+$1.0149

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。