Microchip Technology25LC256T-I/MFEEPROM
EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin DFN-S EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
256K | |
32Kx8 | |
16 | |
Yes | |
200(Min) | |
50 | |
10 | |
0.4um | |
Serial-SPI | |
2.5 | |
3.3|5 | |
5.5 | |
6 | |
-40 | |
85 | |
Industrial | |
Yes | |
Tape and Reel | |
8 | |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 5.99 |
Package Length | 4.92 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN-S EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。