Microchip Technology25C320T/SNEEPROM
EEPROM Serial-SPI 32K-bit 4K x 8 5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 32K | |
| 4Kx8 | |
| 16 | |
| Yes | |
| 200(Min) | |
| 150 | |
| 3 | |
| Serial-SPI | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

