Microchip Technology25A512-I/STEEPROM
EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V 8-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| 512K | |
| 64Kx8 | |
| Yes | |
| 200(Min) | |
| 50 | |
| 10 | |
| Serial-SPI | |
| 1.7 | |
| 1.8|2.5 | |
| 3 | |
| 8 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

