| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 251R14S2R4BV4T multilayer ceramic capacitor from Johanson! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 2.4pF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。