Johanson Dielectrics251R14S270GV4T多层陶瓷电容器

Cap Ceramic 27pF 250V C0G 2% Pad SMD 0603 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 251R14S270GV4T multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. It has a tolerance of 2%. Its capacitance value is 27pF.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    10 星期
    • Price: $0.2026
    1. 4000+$0.2026

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。