| EAR99 | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
With alternating layers of ceramic acting as the dielectric and electrodes, this 251R14S1R8AV4T multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 1.8pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。