Johanson Dielectrics251R14S120GV4T多层陶瓷电容器

Cap Ceramic 12pF 250V C0G 2% Pad SMD 0603 125°C T/R

Do you need a non-polarized capacitor? This 251R14S120GV4T multilayer ceramic capacitor from Johanson can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. It has a tolerance of 2%. Its capacitance value is 12pF.

库存总量: 2 个零件

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    1909+
    Manufacturer Lead Time:
    0 星期
    Country Of origin:
    美国
    • Price: $0.0724
    1. 4000+$0.0724

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。