| EAR99 | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 251R14S0R7AV4T multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.7pF. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。