| EAR99 | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this 251R14S0R3BV4T multilayer ceramic capacitor from Johanson can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.57 mm long, 0.76 mm tall and 0.81 mm deep. Its capacitance value is 0.3pF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。