| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder Cup | |
| Straight | |
| F | |
| Gold | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| -65 | |
| 165 | |
| 26.9 | |
| 19.05 | |
| 19.05 | |
| Flange Mount |
By using this bnc 2451 RF connector from Pomona, you won't have to worry about any problems between connections in your circuit. It has a straight body orientation. It has a receptacle type gender. This product is 26.9 mm long, 19.05 mm tall and 19.05 mm deep. It uses the solder cup termination method. This rf connector has an operating temperature of -65 to 165 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
