| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | 5A991.c.10.b |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate (Mbps) | 1000 |
| Typical Data Rate (Mbps) | 10/100/1000 |
| Internal Memory Buffer Size | 192KB |
| PHY/Transceiver Interface | MDI/MDIX |
| Minimum Operating Supply Voltage | 9VDC |
| Typical Operating Supply Voltage | 48VDC|24VDC |
| Maximum Operating Supply Voltage | 60VDC |
| Maximum Supply Current (mA) | 130(Typ) |
| Power Supply Type | Single |
| Fiber Support | No |
| Integrated LED Drivers | No |
| VLAN Support | No |
| JTAG Support | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 55 |