| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| 产品类别 | Splitter |
| Maximum Data Rate | 1Gbps |
| Typical Operating Supply Voltage (V) | 24 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 75 |
| Mounting | Screw |
| Package Height | 55 mm |
| Package Width | 88.9 mm |
| Package Length | 178.2 mm |