Reduced Price
TE Connectivity2337992-8电话及电信连接器
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Cat 5e T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 2337992-8 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 14 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1Gbps | |
| Green/Yellow | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| 15.9 | |
| 21.35 | |
| 13.65 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

