PHOENIX CONTACT2315081接口模块
VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 50-pos.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| 2 | |
| IEC 60664 | |
| 25|60 | |
| 20 | |
| 50 | |
| Package Height | 69 |
| Package Width | 62 |
| Package Length | 92.7 |
With this interface module 2315081 connector accessory from Phoenix Contact you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. This F/M connector has 50 F/M contacts. It has a straight body orientation. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C. This product is 68.8 mm long, 60.8 mm tall and 92.7 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

