PHOENIX CONTACT2315023接口模块
VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 14-pos.
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Package Height | 65.5 |
| Package Width | 39.8 |
| Package Length | 56 |
Need some accessories for a nontraditional wire connection? This varioface module 2315023 connector accessory from Phoenix Contact is for your situation. It has a straight body orientation. This part has an operating temperature range of -20 °C to 50 °C. This product is 39.8 mm long, 56 mm tall and 65.5 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

