Bourns2313-V-RC含铅电感器
Inductor High Current Toroid 120uH/73.9uH 15% 1KHz 6.7A 0.04Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 120u(OCL)/73.9u | |
| 15% | |
| 1K | |
| 6.7 | |
| 0.04 | |
| Through Hole | |
| Radial | |
| 13.21 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
Your electrical design will benefit from this high current 2313-V-RC leaded inductor from Bourns. This part has a pitch of 13.21 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 6.7 A with a maximum resistance of 40m Ohm. This product is 16.51 mm deep. This device is made with toroid technology. It has a tolerance of 15%. It has an inductance of 120u/73.9u(Rated) H. Its test frequency is 1K Hz.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。