Bourns2302-V-RC含铅电感器
Inductor High Current Toroid 12uH/7.8uH 15% 1KHz 19.1A 0.005Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 12u(OCL)/7.8u | |
| 15% | |
| 1K | |
| 19.1 | |
| 0.005 | |
| Through Hole | |
| Radial | |
| 14.22 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
This high current 2302-V-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 14.22 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 19.1 A with a maximum resistance of 5m Ohm. This device is made with toroid technology. This product is 16.51 mm deep. It has an inductance of 12u/7.8u(Rated) H. It has a tolerance of 15%. Its test frequency is 1K Hz.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

