Murata Power Solutions22R224C含铅电感器
Inductor General Purpose Wirewound 220uH 10% 1KHz 100Q-Factor 430mA 830mOhm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 220u | |
| 10% | |
| 1K | |
| 0.43 | |
| 0.43 | |
| 0.83 | |
| 100(Typ) | |
| 100K | |
| 4.4M(Typ) | |
| Through Hole | |
| Radial | |
| 3 | |
| 2 | |
| -25 | |
| 70 | |
| Bag | |
| 7 | |
| 10.5 |
If you need a convenient and easily removable inductor for your electrical design then consider this general purpose 22R224C leaded inductor from Murata Power Solutions. This part has a pitch of 3 mm. This leaded inductor has an operating temperature range of -25 °C to 70 °C. This product is 10.5 mm tall. It has a tolerance of 10%. It has an inductance of 220u H. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4.4M(Typ) Hz. This leaded inductor has a maximum DC current of 430m A with a maximum resistance of 830m Ohm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。