10-25% 折扣
PHOENIX CONTACT2278500
Installation Component Housing, Length 89.7 mm , With Vents, Lower Part, Polycarbonate
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Installation Component Housing | |
| Polycarbonate | |
| Black |
This installation housing 2278500 connector accessory from Phoenix Contact is the perfect mechanical device to make up the total connector assembly. This product is 89.7 mm long, 62.6 mm tall and 166.3 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

