Bourns2218-H-RC含铅电感器

Inductor High Current Toroid 330uH/176.8uH 15% 1KHz 3.3A 0.1Ohm DCR RDL

If you need a convenient and easily removable inductor for your electrical design then consider this high current 2218-H-RC leaded inductor from Bourns. This part has a pitch of 22.86 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with toroid technology. It has an inductance of 330u/176.8u(Rated) H. This leaded inductor has a maximum DC current of 3.3 A with a maximum resistance of 100m Ohm. Its test frequency is 1K Hz. This product is 13.97 mm tall with a diameter of 24.13 mm. It has a tolerance of 15%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 160
  • Manufacturer Lead Time:
    30 星期
    • Price: $1.873
    1. 160+$1.873
    2. 256+$1.797
    3. 512+$1.721
    4. 1024+$1.692

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。