Molex2174651053其他电缆组件
Cable Assembly UL 1061 0.6m 16AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Ultra-Fit Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 5 to 5 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.6 | |
| Crimp-Crimp | |
| 16 | |
| Black | |
| 600VDC|600VAC | |
| -10 | |
| 80 | |
| Bag | |
| Ultra-Fit | |
| Polyvinyl Chloride | |
| Tin | |
| High Conductivity Copper | |
| 14/Contact | |
| Straight to Straight |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

