| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Fan Capacitor | |
| -25 | |
| 85 | |
| 43.5(Max) | |
| 43.5(Max) | |
| 112(Max) | |
| Metal |
This motor run 2168-4-7320 variable capacitor from EBM Papst is a passive electrical component used to store and release an electrical charge. This capacitor has a maximum operating temperature of 75 °C. This product is 160(Max) mm tall with a diameter of 48(Max) mm. Its capacitance value is 16uF. The 2168-4-7320 capacitor has a lead wire termination style.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。