TE Connectivity216444-1电话及电信连接器
Conn RJ-22 F 4 POS 1.02mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-22 | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Straight | |
| 1.5/Contact | |
| 150VAC | |
| No | |
| -40 | |
| 70 | |
| Tape and Reel | |
| Single | |
| 13.7 | |
| 19 | |
| 15 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

