25-50% 折扣
Molex2153222041其他电缆组件
Cable Assembly UL 1015 0.15m 16AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| UL 1015 | |
| 4 to 4 | |
| M-M | |
| Wire to Board | |
| Wire to Board | |
| 0.15 | |
| Crimp-Crimp | |
| 16 | |
| Black | |
| 600V | |
| Bag | |
| Polyvinyl Chloride | |
| Gold | |
| Brass | |
| 9/Contact | |
| Straight to Straight |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

