Mill-Max214-44-314-01-670800插座连接器
Conn DIP Socket SKT 14 POS 2.54mm Solder ST SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 14 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 17.7 | |
| 10.1 | |
| 4.21 | |
| Surface Mount |
Easily interface your multiple wired connection by implementing this dip socket 214-44-314-01-670800 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 14 contacts that are made out of beryllium copper alloy and plated with tin over nickel. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. 214-44-314-01-670800 is housed in nylon 4/6. This device has a maximum current rating of 3 A. It is insulated with nylon 4/6. It uses the solder termination method. This product is 17.7 mm long, 4.21 mm tall and 10.1 mm deep. This connector socket has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
