Bourns2100LL-680-H-RC含铅电感器
Inductor High Current Toroid 68uH/34uH 15% 1KHz 4.7A 0.03Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 68u(OCL)/34u | |
| 15% | |
| 1K | |
| 4.7 | |
| 0.03 | |
| Through Hole | |
| Radial | |
| 19.3 | |
| 2 | |
| -55 | |
| 125 | |
| 21.84 | |
| 11.43 |
Your electrical design will benefit from this high current 2100LL-680-H-RC leaded inductor from Bourns. This part has a pitch of 19.3 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has an inductance of 68u/34u(Rated) H. Its test frequency is 1K Hz. It has a tolerance of 15%. This product is 11.43 mm tall with a diameter of 21.84 mm. This leaded inductor has a maximum DC current of 4.7 A with a maximum resistance of 30m Ohm. This device is made with toroid technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。