Bourns2100HT-560-H-RC含铅电感器
Inductor High Current Toroid 56uH/38.5uH 15% 1KHz 5.3A 0.04Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 56u(OCL)/38.5u | |
| 15% | |
| 1K | |
| 5.3 | |
| 0.04 | |
| Through Hole | |
| Radial | |
| 20.07 | |
| 2 | |
| -55 | |
| 200 | |
| 21.84 | |
| 11.43 |
If you need a convenient and easily removable inductor for your electrical design then consider this high current 2100HT-560-H-RC leaded inductor from Bourns. This part has a pitch of 20.07 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. It has an inductance of 56u/38.5u(Rated) H. Its test frequency is 1K Hz. This product is 11.43 mm tall with a diameter of 21.84 mm. This leaded inductor has a maximum DC current of 5.3 A with a maximum resistance of 40m Ohm. It has a tolerance of 15%. This device is made with toroid technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

