Panasonic20SVPF390M铝聚合物电容器
Cap Aluminum Polymer 390uF 20VDC 20%( 8 X 11.9mm) SMD 0.014 Ohm 4.95A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 390uF | |
| 20% | |
| 20VDC | |
| 0.014 | |
| Standard | |
| 4.95 | |
| 1560@2Min | |
| 5000 | |
| Polar | |
| High Voltage|Large Capacitance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 11.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 0.86 | |
| 11.9 |
The 20SVPF390M polymer capacitor, made from pure aluminum and developed by Panasonic, will handle all of your circuit's voltage control needs. It can withstand a voltage of 20 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 1560@2Min μA. This product is 11.9 mm tall with a diameter of 8 mm. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

