Bel Power Solutions20IMX4-12-8直流-直流转换器和开关式调节器模块
Module DC-DC 20VIN 1-OUT 12V 0.34A 4.1W 5-Pin DIP Module
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 8.4 | |
| 20 | |
| 36 | |
| 12 | |
| 0.34(Typ) | |
| 4.1(Typ) | |
| 1500VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 82(Typ) | |
| -40 | |
| 85 | |
| 10 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 20 |
| Package Length | 33 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down 20IMX4-12-8 DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

