Bel Power Solutions20IMX4-05-8K直流-直流转换器和开关式调节器模块
Module DC-DC 20VIN 1-OUT 5V 0.7A 3.5W 5-Pin DIP Module
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 8.4 | |
| 20 | |
| 36 | |
| 5 | |
| 0.7(Typ) | |
| 3.5(Typ) | |
| 1500VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 81(Typ) | |
| -40 | |
| 85 | |
| 10 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 20 |
| Package Length | 33 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

