Delta Electronics20GEEG3E电源接入模块

Power Entry Module EMI Filtered M 3 POS 250VAC 20A ST 1 Port

This compact emi filtered 20GEEG3E plug connector from Delta Electronics is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. This device has a maximum current rating of 20 A. It has an operating frequency of 150K to 30000K Hz. It uses the solder lug termination method. This product is 53 mm long, 30 mm tall and 81 mm deep.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。