| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Connector Type | M12 |
| Number of Ports | 8 |
| IP Rating | IP65/IP67 |
| Number of Poles | 5 |
| Output Connection | M6 |
| Maximum Current Rating (A) | 0.13/0.07 |
| Maximum Voltage Rating (VDC) | 24VDC/48VDC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Product Length (mm) | 191 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 42 |
| Product Weight (g) | 430 |