Molex2039550203连接器插头及 PCB 插座
Conn Board to Board RCP 20 POS 0.4mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 20 | |
| 2 | |
| Solder | |
| 0.4 | |
| Straight | |
| 3/Contact | |
| 40VDC|40VAC | |
| 100 | |
| 80 | |
| -40 | |
| 125 | |
| 30 | |
| 5.36 | |
| 2 | |
| 2.9 | |
| Surface Mount |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

