| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 200/Contact |
| Maximum Voltage Rating | 600V |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 200 |
| Product Weight (g) | 20.732 |
| Product Height (mm) | 40.35 |
| Tradename | Sentrality |